DHO5S14//2G29//01024//G3R008/O BEI Sensors

DHO5S14//2G29//01024//G3R008/O

Encoders

Manufacturer:

Mfr Part:
DHO5S14//2G29//01024//G3R008/O

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
Mounting StylePanel Mount
ProductEncoders
TypeIncremental
Resolution1024 PPR
TechnologyMechanical
Number of DetentsNo Detent
Number of Channels1 Channel
Termination StyleConnector
Output TypeDigital
Shaft Diameter14 mm
Shaft TypeHollow
With SwitchWithout Switch
Operating Supply Voltage5 VDC
IP RatingIP65
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 30 C
Product TypeEncoders
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
HTS8543908885
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?