Reference Only

DIN-016CPE-SR1-HM

Obsolete
DIN 41612 Connectors 16P R/A PLUG DIN 41612

Manufacturer:

Mfr Part:
DIN-016CPE-SR1-HM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryDIN 41612 Connectors
ProductPlugs
Number of Positions16 Position
Number of Rows3 Row
Pitch2.54 mm
TypeC
Termination StyleSolder
Mounting AngleRight Angle
Contact PlatingTin
Contact MaterialCopper Alloy
SeriesDIN
Housing ColorGray
Housing MaterialPolyester
Product TypeDIN 41612 Connectors
Rows Loadedb
SubcategoryBackplane Connectors
Tail Length2.75 mm
Part # Aliases05111193257 80001228172

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?