Reference Only
DIP12-2A72-21D
Reed Relays 2 Form A, SPST-NO 12V DIP w/Diode.
Datasheet
DIP12-2A72-21D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Maximum Switching Current | 500 mA | |
| Switching Voltage | 200 VAC, 200 VDC | |
| Maximum Switched Power | 10 W | |
| Coil Suppression Diode | Diode | |
| Coil Resistance | 500 Ohms | |
| Series | DIP | |
| Packaging | Tube | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 3212200121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,16 € | 832,00 € | |
| 3,98 € | 995,00 € | |
| 3,85 € | 1.925,00 € |
Need more?