Reference Only
DIP15-2A72-21L
Reed Relays Reed Relay, 2 Form A SPST-NO 15V Mold DI.
Datasheet
DIP15-2A72-21L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 15 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Maximum Switching Current | 500 mA | |
| Switching Voltage | 200 VAC, 200 VDC | |
| Maximum Switched Power | 10 W | |
| Coil Resistance | 2 kOhms | |
| Series | DIP | |
| Packaging | Tube | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 3215272021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,53 € | 353,00 € | |
| 3,50 € | 3.500,00 € | |
| 3,44 € | 8.600,00 € |
Need more?