Reference Only
DIS-23PFFP-SL8001
HDMI, Displayport & DVI Connectors DVI-I (18+5) SINGLE LINK,PANEL.
Datasheet
DIS-23PFFP-SL8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | DVI | |
| Gender | Female | |
| Orientation | Straight | |
| Number of Positions | 23 Position | |
| Termination Style | PC Pin | |
| Contact Plating | Gold | |
| Mounting Style | Panel Mount | |
| Contact Rating | 1.5 A | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,92 € | 89,20 € | |
| 8,80 € | 176,00 € | |
| 8,45 € | 422,50 € | |
| 6,48 € | 648,00 € | |
| 6,25 € | 3.125,00 € | |
| 5,93 € | 5.930,00 € |
Need more?