Reference Only
DK0053
Obsolete
Inductor Kits & Accessories WL Design Kit Series 2.7nH-2700nH 0805 5
Datasheet
DK0053 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Inductor Kits & Accessories | |
| Product | SMD Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 2.7 nH to 2.7 uH | |
| Series | WL | |
| Number of Pieces per Value | 15 Pieces | |
| Number of Values | 50 Values | |
| Packaging | Reel | |
| Product Type | Inductor Kits & Accessories | |
| Subcategory | Inductors, Chokes & Coils | |
| Total Number of Pieces | 750 | |
| Type | Chip Inductor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?