Reference Only
DKNSPS-003
End of Life
Terminal Block Tools & Accessories PARTITION PLATE FOR DP100
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plates | |
| Type | Partition plate | |
| For Use With | Terminal Block | |
| Color | Gray | |
| Packaging | Bulk | |
| Material | Polyamide (PA66) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | DP100 | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?