Reference Only
DLC-02-KN
Gateways KNX to DALI gateway 7.68W.
Datasheet
DLC-02-KN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Gateways | |
| Supply Voltage - Min | 100 VAC, 140 VDC | |
| Supply Voltage - Max | 305 VAC, 430 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 45 C | |
| Product Type | Gateways | |
| Series | DLC-02 | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?