Reference Only
DLS2XP6AK44X
D-Sub Standard Connectors 15 POS M R/A STAMPED TIN.
Datasheet
DLS2XP6AK44X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Filtered | Unfiltered | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,45 € | 122,50 € | |
| 2,36 € | 236,00 € | |
| 2,22 € | 555,00 € | |
| 2,17 € | 1.085,00 € | |
| 2,01 € | 2.010,00 € | |
| 1,96 € | 4.900,00 € | |
| 1,91 € | 9.550,00 € |
Need more?