Reference Only
DLW05C-12
Diode Modules 5W 36-72Vin +/-12V +/-20.8 - +/-208mA.
Datasheet
DLW05C-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Diode Modules | |
| Mounting Style | Through Hole | |
| Package / Case | Module | |
| Type | Isolated | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 71 C | |
| Technology | Si | |
| Packaging | Tube | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,76 € | 127,60 € |
Need more?