DM-4101L-1 Murata Power Solutions

DM-4101L-1

Obsolete
Digital Panel Meters 41/2 Digit red LED 2V Input 5V option

Manufacturer:

Mfr Part:
DM-4101L-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDigital Panel Meters
Equipment TypeVoltmeter
Display TypeLED, 4.5 Digit, Red
Operating Supply Voltage5 VDC
Operating Supply Current250 mA
Input Voltage2 V
SeriesDM-4101
Description/FunctionIncluded BCD outputs
Mounting StylePanel Mount
Product TypePanel Meters
SubcategoryTest Equipment

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?