Reference Only
DMR20-0/5-R-C
Obsolete
Digital Panel Meters
Datasheet
DMR20-0/5-R-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Display Readout | |
| Display Type | LED, 3.5 Digit, Red | |
| Operating Supply Voltage | 5 VDC to 50 VDC | |
| Input Voltage | 4.9 V to 5.1 V | |
| Series | DMR20-0/5 | |
| Dimensions | 38.1 mm x 24.9 mm | |
| Length | 24.9 mm | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Termination Style | Screw | |
| Width | 38.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 9030332090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?