Reference Only
DMR35-DCA3-DC1-R
End of Life
Digital Panel Meters
Datasheet
DMR35-DCA3-DC1-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Ammeter | |
| Display Type | LED, 3.5 Digit, Red | |
| Operating Supply Voltage | 9 V to 32 V | |
| Operating Supply Current | 25 mA, 37 mA | |
| Input Voltage | 9 V to 32 V | |
| Series | DMR35-DCA | |
| Description/Function | Precision DC Shunt Ammeter | |
| Dimensions | 60.45 mm x 60.45 mm x 39.93 mm | |
| Height | 39.93 mm | |
| Length | 60.45 mm | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Termination Style | Screw | |
| Width | 60.45 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?