Reference Only
DMS-20LCD-4/20P
Obsolete
Digital Panel Meters
Datasheet
DMS-20LCD-4/20P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Meters - Line Powered | |
| Display Type | LCD, 3.5 Digit | |
| Operating Supply Current | 4 mA to 20 mA | |
| Input Current | 4 mA to 20 mA | |
| Series | DMS-20LDC-4/20 | |
| Description/Function | 4-20 mA current loop input | |
| Dimensions | 23 mm L x 35 mm W x 22 mm H | |
| Height | 22 mm | |
| Length | 23 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Width | 35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?