Reference Only
DMS-20PC-2-GS
Obsolete
Digital Panel Meters 3.5 Digit Voltmeter +-20V Std Green
Datasheet
DMS-20PC-2-GS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Voltmeter | |
| Display Type | LED, 3.5 Digit, Green | |
| Operating Supply Voltage | 4.75 V to 5.25 V | |
| Operating Supply Current | 90 mA | |
| Input Voltage | +/- 20 V | |
| Series | DMS-20PC | |
| Description/Function | 5 V single power supply | |
| Dimensions | 12 mm L x 35 mm W x 22 mm H | |
| Height | 22 mm | |
| Length | 12 mm | |
| Mounting Style | Panel, Board | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Width | 35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?