Reference Only

DMS-20PC-2-LM

Obsolete
Digital Panel Meters 3 Digit Std Red LED 240-310Vac/85-140Vac

Manufacturer:

Mfr Part:
DMS-20PC-2-LM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDigital Panel Meters
Equipment TypeAC Voltmeter
Display TypeLED, 3 Digit, Red
Operating Supply Voltage85 VAC to 140 VAC, 240 VAC to 310 VAC
Operating Supply Current50 mA
Input Current50 mA
Input Voltage85 VAC to 140 VAC, 240 VAC to 310 VAC
SeriesDMS-20PC-2-LM
Description/FunctionSelf powered 2-wire AC line meter displays TRMS reading
Dimensions25.4 mm L x 35 mm W x 22 mm H
Height22 mm
Length25.4 mm
Mounting StylePanel, Board
Product TypePanel Meters
SubcategoryTest Equipment
Width35 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?