Reference Only

DMS-30LCD-2-5B

Obsolete
Digital Panel Meters 3.5 Digit Volt Meter +-20V / +5V Backlit

Manufacturer:

Mfr Part:
DMS-30LCD-2-5B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDigital Panel Meters
Equipment TypeVoltmeter
Display TypeLCD, 3.5 Digit
Operating Supply Voltage4.75 V to 5.25 V
Operating Supply Current45 mA
Input Voltage20 V
SeriesDMS-30LCD
Description/FunctionAuto polarity changeover and over range indication
Dimensions11 mm L x 55 mm W x 23 mm H
Height23 mm
Length11 mm
Mounting StylePanel, Board
Product TypePanel Meters
SubcategoryTest Equipment
Width55 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?