Reference Only
DMS-30PC-1-VFS
Obsolete
Digital Panel Meters
Datasheet
DMS-30PC-1-VFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Voltmeter | |
| Display Type | LED, 3.5 Digit, Blue, Green | |
| Operating Supply Voltage | 4.75 V to 5.25 V | |
| Operating Supply Current | 150 mA | |
| Input Voltage | 2 V | |
| Series | DMS-30PC | |
| Description/Function | Standard power | |
| Dimensions | 14 mm L x 55 mm W x 23 mm H | |
| Height | 23 mm | |
| Length | 14 mm | |
| Mounting Style | Panel, Board | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Termination Style | Solder Pin | |
| Width | 55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?