Reference Only
DMZ-11PMMC-QC8001
Standard Circular Connector X-LOK LARGE SIZE PANEL CONN 3+8P (50A+1.5A) M CONN M PIN CRIMP.
Datasheet
DMZ-11PMMC-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 11 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 32 mm | |
| Height | 32.9 mm | |
| IP Rating | IP68 | |
| Current Rating | 50 A | |
| Contact Material | Copper Alloy | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,10 € | 131,00 € | |
| 12,12 € | 242,40 € | |
| 11,07 € | 553,50 € | |
| 10,27 € | 1.027,00 € | |
| 9,88 € | 1.976,00 € | |
| 9,57 € | 4.785,00 € | |
| 9,33 € | 9.330,00 € |
Need more?