
DP241-3-120A10
Power Transformers - Industrial
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Industrial | |
| Mounting Style | Chassis | |
| Primary Winding | Dual Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Product Type | Industrial Control Transformers | |
| Subcategory | Transformers | |
| Termination Style | Quick Connect | |
| Type | Low Frequency, Open Style Laminated, Chassis-Tran |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?