
DPS910A2
Thumbwheel Switches & Pushwheel Switches SWITCH SPACER.
Datasheet
DPS910A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Thumbwheel Switches & Pushwheel Switches | |
| Actuator | Pushwheel | |
| Termination Style | Solder Lug | |
| Current Rating | 1 A | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Thumbwheel Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,51 € | 251,00 € | |
| 2,43 € | 1.215,00 € | |
| 2,39 € | 2.390,00 € | |
| 2,38 € | 4.760,00 € |
Need more?