Reference Only
DPU120X1200NA
New Product
Diode Modules 1200V 2 x 60 Amp FRED SOT-227B
Datasheet
DPU120X1200NA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227B-4 | |
| Vr - Reverse Voltage | 1.2 kV | |
| If - Forward Current | 60 A | |
| Type | Soft Recovery FRED | |
| Configuration | Dual Parallel | |
| Vf - Forward Voltage | 2.65 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Technology | Si | |
| Packaging | Tube | |
| Height | 9.6 mm | |
| Length | 38.23 mm | |
| Pd - Power Dissipation | 200 W | |
| Product Type | Diode Modules | |
| Product | Diode Modules | |
| Subcategory | Discrete and Power Modules | |
| Width | 25.42 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?