Reference Only
DR-UPS40
Obsolete
UPS - Uninterruptible Power Supplies O/P +24V40A 40A DC UPS MODULE
Datasheet
DR-UPS40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 960 W | |
| Output Voltage | 24 VDC | |
| Mounting Style | DIN Rail | |
| Input Voltage | 24 VDC to 29 VDC | |
| Length | 99.06 mm | |
| Width | 55.88 mm | |
| Height | 124.46 mm | |
| Series | DR-UPS40 | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?