Reference Only

DRA-2

Fuse Holder Accessories DIN Rail Adapters.

Manufacturer:

Mfr Part:
DRA-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder Accessories
SeriesDRA
ProductDIN Adapters
TypeDIN and American Rails
PackagingBulk
Current Rating16 A
Mounting StyleDIN Rail
Product TypeFuse Accessories
SubcategoryFuses
Voltage Rating32 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
10,06 €100,60 €
Need more?
Contact Us