Reference Only
DRAQ127-470-R
Coupled Inductors 47.91uH 5.09A IND HP Shielded.
Datasheet
DRAQ127-470-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Coupled Inductors | |
| Series | DRAQ127 | |
| Inductance - Parallel | 47.9 uH | |
| Inductance - Series | 192 uH | |
| Maximum DC Current | 1.31 A, 2.62 A | |
| Maximum DC Resistance | 110 mOhms, 440 mOhms | |
| Length | 12.2 mm | |
| Width | 12.2 mm | |
| Height | 8 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 165 C | |
| Qualification | AEC-Q200 | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,89 € | 311,50 € | |
| 0,79 € | 553,00 € | |
| 0,741 € | 778,05 € | |
| 0,738 € | 1.808,10 € | |
| 0,726 € | 3.557,40 € |
Need more?
Available Regional Inventory
700 available now at tti.com