Reference Only
DRC23-40PA
Obsolete
Automotive Connectors 40P RECP ASM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 40 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Wire Gauge Max | 20 AWG | |
| Color | Black | |
| Series | DRC | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Current Rating | 7.5 A | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?