Reference Only
DRC23-40PB-N010
Automotive Connectors HDR, 40P, BLK, RA AU/NI/CU, B.
Datasheet
DRC23-40PB-N010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 40 Position | |
| Pitch | 4.42 mm (0.174 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DRC | |
| Packaging | Tray | |
| Contact Gender | Pin | |
| Current Rating | 7.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 250 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,44 € | 1.509,12 € | |
| 30,86 € | 2.962,56 € | |
| 30,32 € | 4.366,08 € | |
| 29,60 € | 8.524,80 € |
Need more?