Reference Only
DRL35MMHI
Mounting Hardware DIN RAIL 1M 35MM STEEL.
Datasheet
DRL35MMHI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Mounting Hardware | |
| Product | DIN Rail Tracks & Accessories | |
| Type | DIN Rail | |
| Material | Steel | |
| Length | 1 m | |
| Packaging | Bulk | |
| Product Type | Mounting Hardware | |
| Series | DRL | |
| Subcategory | Hardware | |
| Width | 15 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,61 € | 646,10 € |
Need more?