Reference Only
DRPT651772
Obsolete
Switch Actuators Wheel, White Hardware
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Actuators | |
| Series | PT65 | |
| Type | Rotary | |
| For Use With | PT65 Models | |
| Designed for | PT65 Models | |
| Color | White | |
| Illumination | Non-Illuminated | |
| Mounting Style | Snap In | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?