Reference Only
DRTU24B06R
Time Delay & Timing Relays 2-24VAC/DC 24-280VAC 6A.
Datasheet
DRTU24B06R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Hand Dial | |
| Termination Style | Screw | |
| Operating Supply Voltage | 280 VAC | |
| Contact Rating | 6 A | |
| Series | S1DR Timer | |
| Packaging | Each | |
| Mounting Style | DIN Rail Mount | |
| Operation Mode | Programmable - 8 Timing Functions | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?