Reference Only
DS030070BP80138BJ1
Feed Through Capacitors 8Kvolts 800pF 20%
Datasheet
DS030070BP80138BJ1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 800 pF | |
| Termination Style | Screw | |
| Number of Terminals | 3 Terminal | |
| Product | RF Power Filters | |
| Series | DS030070 | |
| Packaging | Bulk | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532100000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?