
DS13-1Y
Solid State Relays - PCB Mount .
Datasheet
DS13-1Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solid State Relays - PCB Mount | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 60 VDC | |
| Control Voltage Range | 3.8 VDC to 32 VDC | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Contactors | |
| Subcategory | Relays | |
| Part # Aliases | 3-1617529-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 591,92 € | 11.838,40 € |
Need more?