Reference Only
DSA35-12A
Obsolete
Rectifiers 35 Amps 1200V
Datasheet
DSA35-12A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Rectifiers | |
| Mounting Style | Through Hole | |
| Package / Case | DO-203AB (DO-5) | |
| Vr - Reverse Voltage | 1.2 kV | |
| If - Forward Current | 49 A | |
| Type | Standard Recovery Rectifier | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.55 V | |
| Max Surge Current | 650 A | |
| Ir - Reverse Current | 4 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 180 C | |
| Series | DSA35-12A | |
| Packaging | Bulk | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?