Reference Only
DSEP60-06AZ-TRL
Rectifiers Power Diode Discretes-FRED TO-268AA REEL.
Datasheet
DSEP60-06AZ-TRL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | D3PAK-3 (TO-268-3) | |
| If - Forward Current | 60 A | |
| Configuration | Single | |
| Vf - Forward Voltage | 2.04 V | |
| Max Surge Current | 600 A | |
| Ir - Reverse Current | 650 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | DSEP60-06 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 330 W | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | HiPerFRED |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,55 € | 3.020,00 € |
Need more?