Reference Only

DSI35-12A

Obsolete
Rectifiers 1200V 49A

Manufacturer:

Mfr Part:
DSI35-12A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseDO-203AB (DO-5)
Vr - Reverse Voltage1.2 kV
If - Forward Current49 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.55 V
Max Surge Current650 A
Ir - Reverse Current4 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 180 C
SeriesDSI35-12
PackagingBulk
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?