
DSP8-12AC
Obsolete
Rectifiers 2x8 Amps 1200V
Datasheet
DSP8-12AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | ISOPLUS220-3 | |
| If - Forward Current | 16 A | |
| Type | Standard Recovery Rectifier | |
| Configuration | Dual | |
| Vf - Forward Voltage | 1.22 V | |
| Max Surge Current | 100 A | |
| Ir - Reverse Current | 10 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | DSP8-12 | |
| Packaging | Tube | |
| Moisture Sensitive | Yes | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?