Reference Only
DT-ACM-12RMM-RHA30
Sensor Cables / Actuator Cables DeepTronica Underwater Connector, Micro Size, Plastic, 5A, 12 pins, Male Connector, Male Contact, Hexagonal, 1/2"-20 UNF, Receptacle With Wire, Rear Fastened, Length 300mm, Rubber, 20 AWG, 7000m Depth.
Datasheet
DT-ACM-12RMM-RHA30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Micro | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Coding | D Coded | |
| Cable Length | 300 mm (11.811 in) | |
| Current Rating | 5 A | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 20 AWG | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Series | DEEPTRONICA | |
| Jacket Material | Rubber | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 170,51 € | 170,51 € | |
| 160,67 € | 1.606,70 € |
Need more?