Reference Only
DT-ACM-G3BFF-RLA60
Sensor Cables / Actuator Cables DeepTronica Underwater Connector, Micro Size, Plastic, 10A, 03 pins, Female Connector, Female Contact, Straight, Snap-in, Overmolded, Length 600mm, Rubber, 18 AWG, 7000m Depth.
Datasheet
DT-ACM-G3BFF-RLA60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Micro | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Coding | D Coded | |
| Cable Length | 600 mm (23.622 in) | |
| Current Rating | 10 A | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 18 AWG | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Series | DEEPTRONICA | |
| Jacket Material | Rubber | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,85 € | 53,85 € | |
| 47,92 € | 479,20 € | |
| 46,51 € | 1.162,75 € | |
| 45,36 € | 2.268,00 € | |
| 42,99 € | 4.299,00 € |
Need more?