Reference Only
DT06-08SA-C017
Automotive Connectors DT PLUG ASM.
Datasheet
DT06-08SA-C017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 8 Position | |
| Pitch | 5.46 mm (0.215 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Height | 37.21 mm | |
| Length | 30.91 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.45 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 8-Way | |
| Voltage Rating | 250 V | |
| Width | 19.71 mm | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | ZPF000000000130445 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,42 € | 4.420,00 € | |
| 4,13 € | 10.325,00 € |
Need more?
Available Regional Inventory
4.624 available now at tti.com