Reference Only
DT06-08SC-C017
Automotive Connectors DT PLUG ASM.
Datasheet
DT06-08SC-C017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Green | |
| Series | DT | |
| Contact Gender | Socket (Female) | |
| Current Rating | 13 A | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,34 € | 2.670,00 € | |
| 4,72 € | 4.720,00 € |
Need more?