Reference Only
DTF2-2RN2-LH
Limit Switches DPDT 2NC/2NO 10A Top Roller Arm.
Datasheet
DTF2-2RN2-LH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Actuator | Roller | |
| Current Rating | 10 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 11.1 N | |
| NEMA Rating | 1, 3, 4, 13 | |
| Termination Style | Screw | |
| Actuator Style | Roller | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6a/6a-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?