Reference Only
DV6224/12
DC Fans DC Diagonal Fan+Housing, 172x51mm Round, 16-28VDC, Speed Signal, TTL Compatible.
Datasheet
DV6224/12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Depth | 51 mm | |
| Width | 172 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 318 CFM (9 m3/min) | |
| Bearing Type | Ball | |
| IP Rating | IP20 | |
| Features | Speed Signal, TTL Compatible | |
| Termination Style | Wire Leads - 3 | |
| Series | DV6200 | |
| Product Type | DC Fans | |
| Size | 172 mm x 51 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9295414507, VKEG172XJLRS 9295414507 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 159,63 € | 5.108,16 € |
Need more?