Reference Only
DV6224/2
DC Fans DC Diagonal Fan+Housing, 172x51mm Round, 18-28VDC, 530m3/h, Open Collector Tach.
Datasheet
DV6224/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Depth | 51 mm | |
| Width | 172 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 317.8 CFM (15.3 m3/min) | |
| Speed | 4300 RPM | |
| Bearing Type | Ball | |
| Noise | 63 dBA | |
| IP Rating | IP20 | |
| Power Rating | 40 W | |
| Features | Speed Signal, Open Collector Output | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 3 | |
| Series | DV6200 | |
| Product Type | DC Fans | |
| Size | 172 mm x 51 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9295414520, VKEG172XJLRS 9295414520 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 172,56 € | 5.521,92 € |
Need more?