Reference Only
DV6224/2TDA-816
Obsolete
DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output, S-Force Series
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Tubeaxial | |
| Features | Speed Signal, Open Collector Output | |
| Series | DV6200TD | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Specification Sheets
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?