Reference Only
DV6224TDA
DC Fans DC Diagonal Fan with Housing, 172x51mm Round, 16-28VDC, 680m3/h, Ball, S-Series.
Datasheet
DV6224TDA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Depth | 51 mm | |
| Width | 172 mm | |
| Operating Supply Voltage | 24 VDC | |
| Bearing Type | Ball | |
| Housing Material | Metal | |
| Termination Style | Wire Leads - 3 | |
| Series | DV6200 | |
| Diameter | 172 mm | |
| Product Type | DC Fans | |
| Size | 172 mm x 51 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Series | |
| Part # Aliases | VKEG172XJLSS, DV6224 TDA DV6224TDA 9295414825 VKS0154XULCS 9295414825 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 287,47 € | 9.199,04 € |
Need more?