
DV6248/17TDAU-821
Obsolete
DC Fans Tubeaxial, 171.5x50.8mm, 48VDC, 59CFM, Ball, Alarm, Output via High Signal
Datasheet
DV6248/17TDAU-821 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Tubeaxial | |
| Height | 171.5 mm | |
| Depth | 50.8 mm | |
| Width | 171.5 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 59 CFM (1.67 m3/min) | |
| Features | Alarm Signal, Output via Open Collector - High Signal | |
| Series | DV6200TD | |
| Product Type | DC Fans | |
| Size | 171.5 mm x 50.8 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?