Reference Only
DV6424/2TDP-815
Obsolete
DC Fans Tubeaxial Fan, 172x160x51mm, 24VDC, 400.2CFM, Speed Signal/Open Collector Output
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Tubeaxial | |
| Height | 172 mm | |
| Depth | 51 mm | |
| Width | 160 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 400 CFM (11.3 m3/min) | |
| Speed | 5500 RPM | |
| Bearing Type | Ball | |
| Noise | 71 dBA | |
| IP Rating | IP20 | |
| Power Rating | 91 W | |
| Features | Speed Signal, Open Collector Output | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 3 | |
| Series | DV6400TD | |
| Product Type | DC Fans | |
| Size | 172 mm x 160 mm x 51 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Specification Sheets
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?