Reference Only
DW2P020
Rack & Panel Connectors DW2 series signal receptacle.
Datasheet
DW2P020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Rack & Panel Connectors | |
| Product | Housings | |
| Number of Positions | 20 Position | |
| Mounting Style | Free Hanging | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | DW2 | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,31 € | 504,80 € | |
| 6,14 € | 614,00 € | |
| 5,06 € | 1.315,60 € | |
| 4,78 € | 4.780,00 € |
Need more?