Reference Only
DW304
Switch Bezels / Switch Caps DW BUTTON BLUE
Datasheet
DW304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Module | |
| For Use With | 65000 Series Pushbutton Switches | |
| Designed for | DW Multi Switch Pushbutton | |
| Color | Blue | |
| Series | DW | |
| Height | 18.26 mm | |
| Length | 15.08 mm | |
| Mounting Method | Snap In | |
| Mounting Style | Panel | |
| Mounting Type | Snap In | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Quick Connect Terminal | |
| Width | 15.08 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?