Reference Only
DX07B024ZJ1C1088
New Product
USB Connectors CONN RCPT USB4 TYPC 24P COMP RA.
Datasheet
DX07B024ZJ1C1088 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | USB Connectors | |
| Product | USB Connector | |
| Gender | Female | |
| Standard | USB 4.0 | |
| Termination Style | Crimp | |
| Number of Contacts | 24 Position | |
| Number of Ports | 1 | |
| Mounting Angle | Right Angle | |
| Mounting Style | Cable | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Product Type | USB Connectors | |
| Series | DX07 | |
| Shell Plating | Nickel | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.088 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,96 € | 4.308,48 € | |
| 3,78 € | 8.225,28 € |
Need more?